Image for 363-10-102-00-001101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

363-10-102-00-001101

DigiKey Part Number
363-10-102-00-001101-ND
Manufacturer
Manufacturer Product Number
363-10-102-00-001101
Description
CONN HDR STRIP SLOT 2POS GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Position Header Strip Connector Slotted Gold
Datasheet
 Datasheet
EDA/CAD Models
363-10-102-00-001101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header Strip
Contact Type
Slotted
Number of Positions
2
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Wire Wrap
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
910$1.47101$1,338.62
Manufacturers Standard Package