170-80-324-00-001101

DigiKey Part Number
170-80-324-00-001101-ND
Manufacturer
Manufacturer Product Number
170-80-324-00-001101
Description
CONN HDR DIP TURRET 24POS TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 Position DIP, DIL - Header Connector Turret Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
Packaging
Bulk
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Turret
Number of Positions
24
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.300" (7.62mm)
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Black
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1,122$3.28135$3,681.67