160-10-308-00-001101

DigiKey Part Number
1212-1078-ND
Manufacturer
Manufacturer Product Number
160-10-308-00-001101
Description
CONN HDR DIP SLOT 8POS GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Position DIP, DIL - Header Connector Slotted Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
Packaging
Tube
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Slotted
Number of Positions
8
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.300" (7.62mm)
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$4.73000$4.73
53$3.97623$210.74
106$3.78689$401.41
530$3.21887$1,706.00
1,007$2.74551$2,764.73
5,035$2.46149$12,393.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.