CAD | USD

cms-photo-not-available

TDS4423302DH

Digi-Key Part Number
TDS4423302DH-ND
Manufacturer
Powerex Inc.
Manufacturer Product Number
TDS4423302DH
Supplier
Description
SCR 4.2KV 5707A HOCKEY PUCK
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
SCR 4.2kV 5707A Standard Recovery Chassis Mount Hockey Puck
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Powerex Inc.
Series
-
Package
Bulk
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
52797A, 56000A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
TO-200AF
Supplier Device Package
Hockey Puck
Voltage - Off State
4.2kV
Voltage - Gate Trigger (Vgt) (Max)
4V
Current - Gate Trigger (Igt) (Max)
300mA
Voltage - On State (Vtm) (Max)
1.77V
Current - On State (It (AV)) (Max)
3633A
Current - On State (It (RMS)) (Max)
5707A
Current - Off State (Max)
300mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8541.30.0080
Available To Order

Additional Resources
AttributeDescription
Standard Package1