
T507128054AQ | |
|---|---|
DigiKey Part Number | T507128054AQ-ND |
Manufacturer | |
Manufacturer Product Number | T507128054AQ |
Description | SCR 1.2KV 125A TO-94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 125 A Standard Recovery Stud Mount TO-94 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Voltage - On State (Vtm) (Max) | 3.2 V | |
Current - On State (It (AV)) (Max) | 80 A | |
Current - On State (It (RMS)) (Max) | 125 A | |
Current - Off State (Max) | 15 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1400A @ 60Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Stud Mount | |
Package / Case | TO-209AC, TO-94-4, Stud | |
Supplier Device Package | TO-94 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $243.06867 | $7,292.06 |

