CAD | USD

cms-photo-not-available

T500068004AQ

Digi-Key Part Number
T500068004AQ-ND
Manufacturer
Powerex Inc.
Manufacturer Product Number
T500068004AQ
Supplier
Description
SCR PHASE CTRL 80A 600V TO-94
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
SCR Standard Recovery
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Powerex Inc.
Series
-
Package
Bulk
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
-
SCR Type
Standard Recovery
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.30.0080
Available To Order

Additional Resources
AttributeDescription
Standard Package1