CAD | USD

Obsolete item.
cms-photo-not-available

QRF0620R30

Digi-Key Part Number
QRF0620R30-ND
Manufacturer
Powerex Inc.
Manufacturer Product Number
QRF0620R30
Supplier
Description
DIODE GEN PURP 600V 140A
Detailed Description
Diode Array 1 Pair Common Anode Standard 600V 140A (DC) Chassis Mount Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Powerex Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Anode
Diode Type
Standard
Current - Average Rectified (Io) (per Diode)
140A (DC)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Voltage - DC Reverse (Vr) (Max)
600V
Reverse Recovery Time (trr)
120ns
Voltage - Forward (Vf) (Max) @ If
2.5V @ 140A
Current - Reverse Leakage @ Vr
1mA @ 600V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package1