
PM150CLA120 | |
|---|---|
DigiKey Part Number | PM150CLA120-ND |
Manufacturer | |
Manufacturer Product Number | PM150CLA120 |
Description | IGBT IPM 1.2KV 150A PWR MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 1.2 kV 150 A Power Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 150 A | |
Voltage | 1.2 kV | |
Voltage - Isolation | 2500VDC | |
Mounting Type | Chassis Mount | |
Package / Case | Power Module |

