
CM50TF-28H | |
|---|---|
DigiKey Part Number | CM50TF-28H-ND |
Manufacturer | |
Manufacturer Product Number | CM50TF-28H |
Description | IGBT MOD 1400V 50A 400W MOD |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 1400 V 50 A 400 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1400 V | |
Current - Collector (Ic) (Max) | 50 A | |
Power - Max | 400 W | |
Vce(on) (Max) @ Vge, Ic | 4.2V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 10 nF @ 10 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |

