
CM400DY-12H | |
|---|---|
DigiKey Part Number | 835-1092-ND |
Manufacturer | |
Manufacturer Product Number | CM400DY-12H |
Description | IGBT MOD 600V 400A 1500W MOD |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge 600 V 400 A 1500 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 400 A | |
Power - Max | 1500 W | |
Vce(on) (Max) @ Vge, Ic | 2.8V @ 15V, 400A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 40 nF @ 10 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |

