
CM225DX-24T | |
|---|---|
DigiKey Part Number | CM225DX-24T-ND |
Manufacturer | |
Manufacturer Product Number | CM225DX-24T |
Description | IGBT MOD 1200V 225A 1470W MOD |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge 1200 V 225 A 1470 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
IGBT Type | - | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 225 A | |
Power - Max | 1470 W | |
Vce(on) (Max) @ Vge, Ic | 17.5V @ 15V, 225A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 55 nF @ 10 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $92.70300 | $927.03 |

