Image for CM100TJ-24F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM100TJ-24F

DigiKey Part Number
CM100TJ-24F-ND
Manufacturer
Manufacturer Product Number
CM100TJ-24F
Description
IGBT MOD 1200V 100A 390W MOD
Customer Reference
Detailed Description
IGBT Module Trench Three Phase Inverter 1200 V 100 A 390 W Chassis Mount Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Powerex Inc.
Series
Packaging
Bulk
Part Status
Obsolete
IGBT Type
Trench
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
100 A
Power - Max
390 W
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 100A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
39 nF @ 10 V
Input
Three Phase Bridge Rectifier
NTC Thermistor
No
Operating Temperature
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.