
PV74W18-32PL | |
|---|---|
DigiKey Part Number | PV74W18-32PL-ND |
Manufacturer | |
Manufacturer Product Number | PV74W18-32PL |
Description | CONN RCPT HSG MALE 32POS PNL MT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle Housing Panel Mount |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Shielding Unshielded |
Number of Positions 32 | Note Contacts Sold Separately |
Shell Size - Insert 18-32 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $654.49960 | $16,362.49 |

