cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMAL-B-36-6#

Digi-Key Part Number
EMAL-B-36-6#-ND
Manufacturer
Pomona Electronics
Manufacturer Product Number
EMAL-B-36-6#
Supplier
Description
TEST LEAD GATOR TO GATOR 36"
Detailed Description
36.0" (914.40mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 150VDC 1 Lead, Blue
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Pomona Electronics
Series
Package
Bulk
Part Status
Obsolete
Configuration
Alligator to Alligator
1st Connector
Alligator Clip, Insulated
2nd Connector
Alligator Clip, Insulated
Cable Length
36.0" (914.40mm)
Contents
1 Lead, Blue
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
150VDC
Current Rating (Amps)
5 A
Temperature Range
122°F (50°C)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.90.8923
Additional Resources
AttributeDescription
Other Names
3208657
EMAL-B-36-6
Standard Package1