CAD | USD

Obsolete item.
cms-photo-not-available
EMAL-B-36-5#
Digi-Key Part Number
EMAL-B-36-5#-ND
Manufacturer
Pomona Electronics
Manufacturer Product Number
EMAL-B-36-5#
Supplier
Description
TEST LEAD GATOR TO GATOR 36"
Detailed Description
36.0" (914.40mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 150VDC 1 Lead, Green
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Pomona Electronics
Series
Part Status
Obsolete
Configuration
1st Connector
Alligator Clip, Insulated
2nd Connector
Alligator Clip, Insulated
Cable Length
36.0"" (914.40mm)
Contents
1 Lead, Green
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
150VDC
Temperature Range
122°F (50°C)
Current Rating (Amps)
5A
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Additional Resources
AttributeDescription
Other Names
3208640
EMAL-B-36-5
Standard Package1