CAD | USD

Obsolete item.
cms-photo-not-available
EM3780-12-3#
Digi-Key Part Number
EM3780-12-3#-ND
Manufacturer
Pomona Electronics
Manufacturer Product Number
EM3780-12-3#
Supplier
Description
MINI HOOK TO WIRE LEADS 12"
Detailed Description
12.0" (304.80mm) Mini Hook To Wire Leads Test Lead 30VAC, 60VDC 1 Lead, Orange
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Pomona Electronics
Series
Part Status
Obsolete
Configuration
Grabber, Hook to Wire Leads
1st Connector
Mini Hook
2nd Connector
Wire Leads
Cable Length
12.0"" (304.80mm)
Contents
1 Lead, Orange
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
20 AWG
Voltage - Rated
30VAC, 60VDC
Temperature Range
216°F (102°C)
Current Rating (Amps)
5A
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Additional Resources
AttributeDescription
Other Names
4412244
EM3780-12-3
Standard Package1