CAD | USD

Obsolete item.
7290
7290
Digi-Key Product Number
7290-ND
ManufacturerPomona Electronics
Manufacturer Product Number7290
DescriptionFLASHLIGHT LED W/AC VOLT DETECTR
Detailed DescriptionVoltage Detector Measures AC Voltage 40 ~ 300VAC
Product Attributes
TypeDescriptionSelect
Category
Mfr
Pomona Electronics
Series7290
Part Status
Obsolete
Type
Voltage Detector
Specifications
Measures AC Voltage 40 ~ 300VAC
Ratings
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Standard Package5