CAD | USD

Obsolete item.
cms-photo-not-available
6900-180
Digi-Key Product Number
6900-180-ND
ManufacturerPomona Electronics
Manufacturer Product Number6900-180
DescriptionCABLE 3RCA/3RCA PLUGS GOLD 15'
Detailed DescriptionCable Mono Phono (RCA) Plug (3) To Phono (RCA) Plug (3) 15.0' (4.57m)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Pomona Electronics
Series
-
Part Status
Obsolete
1st Connector
Phono (RCA) Plug (3)
2nd Connector
Phono (RCA) Plug (3)
Channels
Mono
Length
15.0' (4.57m)
Color
Black
Shielding
-
Usage
Patch
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Standard Package1