CAD | USD

Obsolete item.
6857
6857
Digi-Key Product Number
6857-ND
ManufacturerPomona Electronics
Manufacturer Product Number6857
DescriptionCONN ADAPTER 3P-3P M-M INLINE
Detailed DescriptionCircular Connector Standard 3/3 Male Pins/Male Pins Free Hanging (In-Line)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Pomona Electronics
Series
-
Package
Bulk
Part Status
Obsolete
Connector Style
Standard
Convert From (Adapter End)
Male Pins
Convert To (Adapter End)
Male Pins
Shell Size - Insert (Convert From)
XLR
Shell Size - Insert (Convert To)
XLR
Number of Positions (Convert From)
3
Number of Positions (Convert To)
3
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull, Detent Lock
Housing Material
Zinc Die Cast
Housing Color
Silver
Features
-
Ingress Protection
-
Shielding
Unshielded
Includes
-
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-
Orientation (Convert From)
-
Orientation (Convert To)
-
Material Flammability Rating
-
Housing Finish
Nickel
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Standard Package5