cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3925-0#/BULK

Digi-Key Part Number
501-3925-0#/BULK-ND
Manufacturer
Pomona Electronics
Manufacturer Product Number
3925-0#/BULK
Supplier
Description
MINIGRABBER (BLACK)
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Black Mini Solder, 0.090" (2.29mm) Wire Opening Features Do It Yourself (DIY), Plunger Style
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Pomona Electronics
Series
Package
Bulk
Part Status
Active
Type
Mini
Hook Type
Hook
Hook, Pincer Opening
0.120" (3.05mm)
Features
Do It Yourself (DIY), Plunger Style
Length
2.350" (59.69mm)
Length - Barrel
-
Temperature Range
216°F (102°C) Max
Termination
Solder, 0.090" (2.29mm) Wire Opening
Color
Black
Quantity
1 Piece
For Use With/Related Products
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in CAD
Bulk
QtyUnit PriceExt Price
500$2.61634$1,308.17
Additional Resources
AttributeDescription
Other Names
2157634
501-3925-0#/BULK
Standard Package1