CAD | USD

PIM285
PIM285
Digi-Key Part Number
PIM285-ND
ManufacturerPimoroni Ltd
Manufacturer Product NumberPIM285
DescriptionCASE PLASTIC CLR 5.71"L X 3.54"W
Manufacturer Standard Lead Time5 Weeks
Detailed DescriptionCase Plastic, Non Specified Clear Hand Held, Cover Included 5.709" L x 3.543" W (145.01mm x 89.99mm) X 1.575" (40.00mm)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Pimoroni Ltd
SeriesPI
Package
Bulk
Part Status
Active
Container Type
Case
Size / Dimension
5.709"" L x 3.543"" W (145.01mm x 89.99mm)
Height
1.575"" (40.00mm)
Area (L x W)
20.0in² (129cm²)
Design
Hand Held, Cover Included
Material
Plastic, Non Specified
Color
Clear
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
39$5.39744$210.50
Additional Resources
AttributeDescription
Standard Package1