Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 1A (AC/DC) 140 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMC-1401T1015

DigiKey Part Number
2010-1289-2-ND - Tape & Reel (TR)
2010-1289-1-ND - Cut Tape (CT)
2010-1289-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMC-1401T1015
Description
SWITCH REED SPST-NO 1A 140V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 1A (AC/DC) 140 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
10W
Manufacturer
PIC GmbH
Operate Time
0.4 ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Release Time
0.5 ms
Part Status
Active
Mounting Type
Surface Mount
Type
Glass Body Reed
Termination Style
Axial
Circuit
SPST-NO
Length - Overall
0.768" (19.50mm)
Operate Range
10 ~ 15AT
Size - Body
0.559" L x 0.098" W x 0.118" H (14.20mm x 2.50mm x 3.00mm)
Release Range
5 ~ 20AT
Operating Temperature
-60°C ~ 155°C
Current - Switching
1A (AC/DC)
Capacitance
0.5 pF
Voltage - Switching AC
140 V
Current - Carry
1.2A (AC/DC)
Voltage - Switching DC
200 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,752
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.29000$1.29
10$1.09400$10.94
25$1.01720$25.43
100$0.90730$90.73
250$0.84040$210.10
500$0.79384$396.92
1,000$0.75111$751.11
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.87592$2,189.80
5,000$0.83402$4,170.10
7,500$0.81173$6,087.97
12,500$0.78589$9,823.62
17,500$0.77019$13,478.33
Manufacturers Standard Package