Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 700mA (AC/DC) 130 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMC-1001S1520

DigiKey Part Number
2010-1271-2-ND - Tape & Reel (TR)
2010-1271-1-ND - Cut Tape (CT)
2010-1271-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMC-1001S1520
Description
SWITCH REED SPST-NO 700MA 130V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 700mA (AC/DC) 130 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Switching DC
180 V
Manufacturer
PIC GmbH
Power - Rated
10W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operate Time
0.5 ms
Part Status
Active
Release Time
0.3 ms
Type
Glass Body Reed
Mounting Type
Surface Mount
Circuit
SPST-NO
Termination Style
Axial
Operate Range
15 ~ 20AT
Length - Overall
0.512" (13.00mm)
Release Range
4AT
Size - Body
0.071" Dia x 0.394" L (1.80mm x 10.00mm)
Current - Switching
700mA (AC/DC)
Operating Temperature
-40°C ~ 125°C
Voltage - Switching AC
130 V
Current - Carry
1A (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 989
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.20000$1.20
10$1.02700$10.27
25$0.95640$23.91
100$0.85290$85.29
250$0.79012$197.53
500$0.74626$373.13
1,000$0.70598$705.98
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.81217$2,436.51
6,000$0.77377$4,642.62
9,000$0.75337$6,780.33
15,000$0.72975$10,946.25
Manufacturers Standard Package