
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Pi Supply | |
Series | - | |
Package | Box | |
Product Status | Obsolete | |
Type | Projector | |
Resolution | 720 |
Resource Type | Link |
---|---|
Datasheets | NBR-0002 |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | NBR-0002 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Attribute | Description |
---|---|
Other Names | 646648335335 1910-NBR-0002 |
Standard Package | 1 |