cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5602821

Digi-Key Part Number
5602821-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
5602821
Supplier
Description
INTERFACE MODULE
Detailed Description
Position Interface Module - To - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Obsolete
Process Side Connection
-
Control Side Connection
-
Control Side Cable Retainer
-
Features
-
Voltage - Rated
-
Operating Temperature
-
Length
-
Width
-
Wire Gauge
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Other NamesUMK-PVB 8-SI
Standard Package1