cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5452538

Digi-Key Part Number
5452538-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
5452538
Supplier
Description
TERM BLOCK PLUG 10POS STR 3.81MM
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) - 180° Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
10
Positions Per Level
10
Number of Levels
1
Pitch
0.150" (3.81mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw
Mounting Type
Free Hanging (In-Line)
Current - IEC
8A
Voltage - IEC
160 V
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-30 AWG
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-
Contact Mating Finish
Tin
Features
Mating Flange
Material Flammability Rating
-
Ingress Protection
-
Screw Size
M2
Torque - Screw
0.2-0.25 Nm (1.7-2.2 Lb-In)
Wire Strip Length
7mm
Contact Material
-
Housing Material
-
Contact Tail Length
-
Insulation Height
0.437" (11.10mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
100$16.69290$1,669.29
Additional Resources
AttributeDescription
Other NamesBCP-381F-10 BK
Standard Package100