CAD | USD

cms-photo-not-available

3240851

Digi-Key Part Number
3240851-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
3240851
Supplier
Description
HOSE 0.512" ID STEEL 3.28' GRAY
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Gray Steel, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 0.512" (13.00mm) 3.28' (1.00m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Bulk
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.512" (13.00mm)
Diameter - Outside
0.669" (17.00mm)
Material
Steel, PVC Coated
Color
Gray
Length
3.28' (1.00m)
Wall Thickness
-
Operating Temperature
-25°C ~ 80°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
Fluid Resistant
Environment Protection
Corrosion Resistant
Features
Acid Resistant, Airtight, Solvent Resistant
Material Flammability Rating
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3917.32.0010
Bulk
QtyUnit PriceExt Price
10$14.33600$143.36
Additional Resources
AttributeDescription
Other NamesWP-SPIRAL PVC C 17
Standard Package10