cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3050280

Digi-Key Part Number
3050280-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
3050280
Supplier
Description
CONN TERM BLK FEED THRU 16-24AWG
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Terminal Block Connector 4 Position Feed Through Blue 16-24 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
5.2mm
Termination Style
IDC, Screw
Current - IEC
17.5 A
Voltage - IEC
500V
Current - UL
10 A
Voltage - UL
300V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.25-1.5mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
9mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.8000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
50$10.44040$522.02