
3050235 | ||
---|---|---|
Digi-Key Part Number | 3050235-ND | |
Manufacturer | ||
Manufacturer Product Number | 3050235 | |
Description | CONN TERM BLK FEED THRU 16-24AWG | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 16-24 AWG | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Phoenix Contact | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.2mm | |
Termination Style | IDC, Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.25-1.5mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | Build with Confidence |
PCN Design/Specification | Multiple Devices Material 10/Jul/2018 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Attribute | Description |
---|---|
Other Names | QTTCBS 1 5 BU |
Standard Package | 50 |