2901799
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2989158

Digi-Key Part Number
277-14986-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
2989158
Supplier
Description
CABLE FIBER OPTIC
Manufacturer Standard Lead Time
7
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 3.3' (1.0m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Phoenix Contact
-
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.22" (5.7mm)
Cable Type
Break-Out
Features
-
Fiber Type
50/125
Length - Overall
3.3' (1.0m)
Type
Multimode, Duplex, OM2
Ratings
-
Bend Radius
60mm
Color - Cable
Orange
Color - Connectors
Black
Insertion Loss
-
Jacket (Insulation) Material
Flame Retardant Non-Corrosive (FRNC)
Return Loss
-
Operating Temperature
-5°C ~ 70°C
1 (Unlimited)
EAR99
8544.70.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$148.57000$148.57
10$143.92600$1,439.26
50$127.67580$6,383.79
100$123.49800$12,349.80
277-14986
2989158-ND
FL MM PATCH 1 0 LC-LC
1