CAD | USD

2981402
2981402
Digi-Key Part Number
277-3051-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
2981402
Supplier
Description
RELAY SAFETY 7PST 6A 120V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
120VAC/DC
Contact Form
7PST-5NO/2NC (5 Form A, 2 Form B)
Switching Voltage
250VAC, 250VDC - Max
Features
-
Termination Style
Screw Terminal
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-20°C ~ 55°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
-
Contact Rating (Current)
6A
Operate Time
20ms
Release Time
20ms
Coil Current
11mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Other Names
277-3051
2981402-ND
PSR-SCP-120UC/URM/5X1/2X2
Standard Package1