cms-photo-not-available

2961749

Digi-Key Part Number
2961749-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
2961749
Supplier
Description
POWER OPTOCOUPLER 12VDC
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Solid State SPST-NO (1 Form A) Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
SPST-NO (1 Form A)
Output Type
DC
Voltage - Input
12VDC
Voltage - Load
5 V ~ 30 V
Load Current
10 A
Termination Style
Screw Terminal
Package / Case
Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Bulk
QtyUnit PriceExt Price
1$114.63000$114.63
Additional Resources
AttributeDescription
Other Names
DEK-OV- 12DC/24DC/10
DEK-OV-12DC/24DC/10
Standard Package1