2917188

2917188

Digi-Key Part Number
277-16852-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
2917188
Supplier
Description
CABINET FIBERGLASS GRY 6.1"X12"
Detailed Description
Cabinet Fiberglass/Polyester Gray Hinged Door, Lid 6.142" L x 12.244" W (156.00mm x 311.00mm) X 14.134" (359.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Obsolete
Container Type
Cabinet
Size / Dimension
6.142" L x 12.244" W (156.00mm x 311.00mm)
Height
14.134" (359.00mm)
Area (L x W)
75.2in² (485cm²)
Design
Hinged Door, Lid
Material
Fiberglass/Polyester
Color
Gray
Thickness
-
Features
Power Supply, Surge Protection, UPS System
Ratings
NEMA 4
Material Flammability Rating
-
Shipping Info
Shipped from Digi-Key
Weight
16 lbs (7.3 kg)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3923.10.9000
Additional Resources
AttributeDescription
Other Names
277-16852
2917188-ND
RAD-SYS-NEMA4X-900
Standard Package1