cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2909793

Digi-Key Part Number
2909793-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
2909793
Supplier
Description
CAB-M104CFM/OE/22/S/15M
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Cable Backplane Connector to Wire 104 Line 49.21' (15.00m) 591"
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Bulk
Part Status
Active
Type
Backplane Connector to Wire
Number of Lines
104
Cable Length - Unexposed
49.21' (15.00m) 591"
Features
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.49.3080
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$4,111.59000$4,111.59
Additional Resources
AttributeDescription
Other NamesCAB-M104CFM/OE/22/S/15M
Standard Package1