CAD | USD

Obsolete item.
cms-photo-not-available

2905812

Digi-Key Part Number
2905812-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
2905812
Supplier
Description
CIRCUIT BREAKER
Detailed Description
Circuit Breaker Solid State 10A AC 24V DC Holder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Holder
Breaker Type
Solid State
Current Rating (Amps)
10A
Actuator Type
-
Illumination
-
Illumination Voltage (Nominal)
-
Number of Poles
1
Voltage Rating - DC
24V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.20.0020
Additional Resources
AttributeDescription
Other NamesCB E1 24DC/10A SI-C P
Standard Package1