2905651 | |
---|---|
DigiKey Part Number | 2905651-ND |
Manufacturer | |
Manufacturer Product Number | 2905651 |
Description | FLKM-PA-D37/HW/C300/DIO PWR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter PLC C300 To D-Sub, Male Pins, 37 Pos, 2 Rows |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | PLC C300 | |
Convert To (Adapter End) | D-Sub, Male Pins, 37 Pos, 2 Rows | |
Mounting Type | Board Mounted | |
Wire Gauge | 12-30 AWG | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $274.27000 | $274.27 |