cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2904287

Digi-Key Part Number
2904287-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
2904287
Supplier
Description
INTERFACE MOD HDR 50POS 14-26AWG
Detailed Description
50 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 14-26 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Spring Connection
Control Side Connection
Rectangular, Male
Control Side Cable Retainer
Latches
Positions / Poles
50
Features
-
Voltage - Rated
120V
Current Rating (Per Contact)
1 A
Operating Temperature
-20°C ~ 50°C
Length
3.846" (97.70mm)
Width
2.839" (72.11mm)
Wire Gauge
14-26 AWG
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Other NamesVIP-2/PT/FLK50/16/SLC500
Standard Package1