29033xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2903354

Digi-Key Part Number
277-17673-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
2903354
Supplier
Description
RELAY GEN PURPOS SPDT 50MA 24VDC
Detailed Description
General Purpose Relay SPDT (1 Form C) DIN Rail
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Coil Voltage
24VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
50 mA
Switching Voltage
30VAC, 36VDC - Max
Coil Current
18 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator, Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
8 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Relay Type
General Purpose
Coil Resistance
1.33 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.41.0020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$16.23000$16.23
Additional Resources
AttributeDescription
Other Names
RIF-1-RSC-LDP-24DC/1X21AU
277-17673
Standard Package10
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
2903346Phoenix Contact11277-17682-ND$17.16000Similar