cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2891066

Digi-Key Part Number
2891066-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
2891066
Supplier
Description
NETWORK SWITCH-MANAGED 16 PORT
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Network Switch - Managed 16 Ports IP20
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Bulk
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
16
Copper Ports
16
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Ingress Protection
IP20
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
HTSUS0000.00.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$3,363.22000$3,363.22
Additional Resources
AttributeDescription
Other NamesFL SWITCH 3016E
Standard Package1