2885171
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2885171

Digi-Key Part Number
277-3223-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
2885171
Supplier
Description
CBL ASSY N TYPE PLUG LMR600 125'
Manufacturer Standard Lead Time
6
Detailed Description
Cable Assembly Coaxial N-Type to N-Type LMR 600 1500.0" (38.1m) 125.0'
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Phoenix Contact
-
Bulk
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
2nd Connector
N-Type Plug
1st Contact Gender
Male
2nd Contact Gender
Male
Length
1500.0" (38.1m) 125.0'
Cable Type
LMR 600
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Not Applicable
EAR99
8544.20.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$636.99000$636.99
10$625.62300$6,256.23
50$605.14700$30,257.35