2867157
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2867157

Digi-Key Part Number
277-2936-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
2867157
Supplier
Description
OUTPUT MODULE 8 RELAY 9-30V
Detailed Description
Output Module DIN Rail 9 ~ 30VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Obsolete
Type
Output Module
For Use With/Related Products
RAD Series
Number of Inputs and Type
-
Number of Outputs and Type
8 - Relay
Voltage - Supply
9 ~ 30VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-20°C ~ 65°C
Ingress Protection
IP20
Approval Agency
ATEX, CE, cUL, cULus, UL
Weight
0.443 lb (200.94 g)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Additional Resources
AttributeDescription
Other Names
277-2936
2867157-ND
RAD-OUT-8D-REL
Standard Package1