cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2834038

Digi-Key Part Number
2834038-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
2834038
Supplier
Description
RELAY GEN PURPOSE DPDT 10A 48V
Detailed Description
General Purpose Relay DPDT (2 Form C) 48VDC Coil Socketable
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Bulk
Part Status
Obsolete
Mounting Type
Socketable
Coil Voltage
48VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 250VDC - Max
Coil Current
19 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator, Test Button
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
13 ms
Release Time
5 ms
Operating Temperature
-55°C ~ 70°C
Contact Material
Silver (Ag)
Relay Type
General Purpose
Coil Resistance
2.56 kOhms
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0020
Additional Resources
AttributeDescription
Other Names
REL-IR/LDP-48DC/2X21
RELIRLDP48DC2X21
Standard Package1