2809128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2809128

Digi-Key Part Number
277-5554-ND
Manufacturer
Manufacturer Product Number
2809128
Description
UNPRINT MARKER LABEL STRIP OF 5
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Connector Label, Snap In For Terminal Blocks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Product Status
Active
Type
Label, Snap In
Legend
Blank
Pitch
0.709" (18.00mm)
For Use With/Related Products
Terminal Blocks
Color
White
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$12.69000$12.69
10$9.67200$96.72
50$8.89860$444.93
100$8.22160$822.16
250$7.83476$1,958.69
500$7.36202$3,681.01
Additional Resources
AttributeDescription
Other Names
ZBN18:UNBEDRUCKT
277-5554
2809128-NDR
2809128-ND
Standard Package10