cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2800709

Digi-Key Part Number
2800709-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
2800709
Supplier
Description
SURGE PROTECTION DEVICE
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Bulk
Part Status
Obsolete
Type
-
Mounting Type
Panel Mount
Current - Max
-
Region Utilized
International
Overload Protection
None
Connector - AC Input
Screw Terminals
Connector - AC Output
Screw Terminals
Voltage - Input
-
Housing Material
Steel
Media Lines Protected
-
AC Outlets
None
Energy
-
Cord Length
-
Approval Agency
cETL, cETLus, ETLus
Features
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.30.8000
Additional Resources
AttributeDescription
Other NamesSYS N4/I 120/208Y
Standard Package1