
2787460 | ||
---|---|---|
Digi-Key Part Number | 2787460-ND | |
Manufacturer | ||
Manufacturer Product Number | 2787460 | |
Description | CONNECT CABLE FOR POWER SUPPLY | |
Detailed Description | Position Cable Assembly Rectangular | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Phoenix Contact | |
Series | * | |
Package | Bulk | |
Product Status | Obsolete |
Resource Type | Link |
---|---|
Environmental Information | Phoenix Contact Product Compliance |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Attribute | Description |
---|---|
Other Names | PSMVLTG15METER PSM-VLTG/1,5METER |
Standard Package | 1 |