2702504
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2702504

DigiKey Part Number
277-16229-ND
Manufacturer
Manufacturer Product Number
2702504
Description
TEMP CTRL MOD 4 ANALOG 24V
Customer Reference
Detailed Description
Temperature Control Module DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Temperature Control Module
For Use With/Related Products
Inline Series
Number of Inputs and Type
4 - Analog
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
Type L
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.