CAD | USD

Quote Required, submit request here.
2700906

2700906

Digi-Key Part Number
2700906-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
2700906
Supplier
Description
HMI TOUCHSCREEN 5.7" COLOR
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Human Machine Interface (HMI) Touchscreen 5.7" Color
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Bulk
Part Status
Active
Type
Touchscreen
Size - Display
5.7
Display Type
Color
Case Color
Silver
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Voltage - Supply
24VDC
Features
Expansion Interface, Memory Card Interface
For Use With/Related Products
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8471.60.9050
Available To Order

Additional Resources
AttributeDescription
Other NamesTP 3057T
Standard Package1