2700677_A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700677_A
2700677_B

2700677

Digi-Key Part Number
277-16710-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
2700677
Supplier
Description
CBL ASSY N TYPE PLUG 19.69"
Manufacturer Standard Lead Time
4
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RADOX® (LSZH) 19.69" (500.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Phoenix Contact
-
Bulk
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
2nd Connector
N-Type Plug
1st Contact Gender
Male
2nd Contact Gender
Male
Length
19.69" (500.00mm)
Cable Type
RADOX® (LSZH)
Overall Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-40°C ~ 105°C
Not Applicable
EAR99
8544.20.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$117.27000$117.27
10$107.88500$1,078.85
50$99.67680$4,983.84
2700677-ND
277-16710
FL LCX PIG-EF142-N-N
1