cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2400174

Digi-Key Part Number
2400174-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
2400174
Supplier
Description
DP TO DVI ADAPTER
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Cable Assembly DisplayPort Male to DVI-D Female -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Bulk
Part Status
Active
Connector Type
DisplayPort Male to DVI-D Female
Length
-
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$103.21000$103.21
Additional Resources
AttributeDescription
Other NamesDP TO DVI ADAPTER
Standard Package1