CAD | USD

2320555

2320555

Digi-Key Part Number
277-12077-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
2320555
Supplier
Description
DC/DC CONVERTER 24V 240W
Detailed Description
Enclosed DC DC Converter Output 24V - - - 10A 32V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Obsolete
Type
Enclosed
Voltage - Input (Min)
18V
Voltage - Input (Max)
32V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10A
Power (Watts)
240W
Applications
ITE (Commercial)
Efficiency
92%
Operating Temperature
-40°C ~ 70°C (With Derating)
Mounting Type
DIN Rail
Size / Dimension
4.92" L x 1.89" W x 5.12" H (125.0mm x 48.0mm x 130.0mm)
Approval Agency
cULus, cURus, UL
Number of Outputs
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9580
Bulk
QtyUnit PriceExt Price
1$529.82000$529.82